ABB105DHAD

Heilind Number:SULABB105DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DHAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DHAD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB105DHAD

Detailed Description

The ABB105DHAD is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, right-angle orientation, and 2 rows of 105 positions each make it ideal for board-to-board connections. The Thru Hole mount type and hairpin contact design facilitate easy installation and secure mating. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65°C to 150°C, this connector is perfect for aerospace, military, and industrial applications where reliability is paramount. Measuring 23.24mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the ABB105DHAD for high-quality performance in critical systems.