ABB105DHAN

Heilind Number:SULABB105DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DHAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DHAN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB105DHAN

Detailed Description

ABB105DHAN - ABB105DHAN Female PCB Connector is a high-quality component designed for reliable board-to-board connections in electronic assemblies. With two rows and 210 positions, it offers ample connectivity options. The connector features durable construction with PBT and Beryllium Copper materials, ensuring longevity and performance. Its contact plating of Gold and termination plating of Matte Tin provide excellent conductivity and corrosion resistance. The Thru Hole termination method and right-angle orientation facilitate easy installation in PCBs. Operating flawlessly in temperatures ranging from -65 to 150 °C, and with a voltage rating of 300 VAC, this connector is suitable for a wide range of applications. Measuring at .915 inches in height and 9.4 mm in width, it offers a compact yet efficient solution for your connectivity needs. Trust the ABB105DHAN for seamless and secure board-level interconnections.