ABB105DHAR

Heilind Number:SULABB105DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULABB105DHAR

Detailed Description

Introducing the ABB105DHAR, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, 2 rows of 210 positions, and a right-angle orientation, it offers versatile connectivity options. The contact material of beryllium copper with gold plating guarantees optimal conductivity and durability. Its through-hole termination method and metal board lock mount type provide secure and stable attachment to PCBs. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme environments. The matte tin termination plating enhances solderability. Measuring 23.24mm in height and 9.4mm in width, this connector is compact yet robust. Whether it's for industrial machinery, aerospace systems, or telecommunications equipment, the ABB105DHAR is the perfect choice for high-reliability connections.