ABB105DHAS

Heilind Number:SULABB105DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULABB105DHAS

Detailed Description

Introducing the ABB105DHAS, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 1A and voltage capacity of 300VAC. With two rows and 210 positions, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Its hairpin contact type and right-angle orientation make it ideal for space-constrained installations. The termination method is through-hole, with a side-hole mount type for secure attachment. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. With a compact profile of 23.24mm height and 9.4mm width, it is perfect for use in various electronic devices. The termination plating is matte tin, ensuring robust performance. Whether for industrial or commercial applications, the ABB105DHAS stands out as a reliable and efficient connectivity solution.