ABB105DHAT

Heilind Number:SULABB105DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULABB105DHAT

Detailed Description

Introducing the ABB105DHAT, a high-performance PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a voltage rating of 300 VAC and an amperage of 1A, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure installation on the board. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05in) and 210 positions in a dual-row configuration, it allows for high-density board-to-board connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its right-angle orientation and compact dimensions of 23.24mm (.915in) in height and 9.4mm (.37in) in width make it space-efficient. The matte tin termination plating ensures solderability. Whether used in aerospace, defense, or industrial applications, the ABB105DHAT guarantees superior performance.