ABB105DHBD

Heilind Number:SULABB105DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DHBD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DHBD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB105DHBD

Detailed Description

Introducing the ABB105DHBD, a high-performance PCB connector designed for precision electronic applications. Crafted from durable PBT and Beryllium Copper, this connector ensures reliable conductivity and longevity. Featuring a unique Hairpin contact type with Gold plating, it guarantees optimal signal transmission with minimal interference. With a voltage rating of 300 VAC and an amperage of 1A, it meets the demands of power and data-intensive systems. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the Thru-Hole termination method simplifies assembly. With 210 positions spread across two rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150 °C, it's suitable for use in diverse environments. The Matte Tin termination plating enhances durability, making it ideal for high-reliability applications. Compact yet robust, this connector is a vital component in ensuring seamless connectivity on PCBs.