| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB105DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 210 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 210 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB105DHBN |
ABB105DHBN
| Heilind Number: | SULABB105DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB105DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB105DHBN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PPS and phosphor bronze construction, this connector ensures optimal signal transmission. With a contact plating of gold and termination plating of matte tin, it offers superior conductivity and corrosion resistance. The hairpin contact type and right-angle orientation make it ideal for space-saving layouts. Meeting stringent standards, it operates flawlessly in a wide temperature range from -65 to 150°C. With 210 positions and 2 rows, it provides ample connectivity options. Its 1A amperage and 300VAC voltage rating guarantee safe and efficient power delivery. Trust in the ABB105DHBN for seamless and durable board-to-board connections.

