ABB105DHBR

Heilind Number:SULABB105DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DHBR
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB105DHBR

Detailed Description

The ABB105DHBR is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in various applications. This connector features PPS and Beryllium Copper construction, ensuring durability and optimal performance. With a 1A amperage rating and 300VAC voltage capacity, it meets the requirements of demanding environments. The female gender and right-angle orientation make it versatile for different assembly setups. Its two rows and 210 positions provide ample connectivity options. The contact material is Beryllium Copper with gold plating for enhanced conductivity. The termination method is through-hole, and the connector is secured with a metal board lock for stability. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh conditions. With a compact design, measuring 23.24mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures reliable soldering. Overall, the ABB105DHBR connector is a top choice for quality-conscious engineers in need of high-performance interconnect solutions.