| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB105DHBS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 210 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 210 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB105DHBS |
ABB105DHBS
| Heilind Number: | SULABB105DHBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB105DHBS |
| ECAD Model: |
Specifications
Detailed Description
The ABB105DHBS is a high-performance connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector with two rows and a side hole mount type ensures secure and reliable connections. With a 1A amperage rating, 300VAC voltage, and operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The gold-plated Beryllium Copper contacts with hairpin design guarantee excellent conductivity and durability. With 210 positions and a pitch of 1.27mm, this right-angle connector offers efficient PCB connectivity. Its matte tin termination plating enhances solderability. Ideal for use in hi-rel industries, such as aerospace and defense, the ABB105DHBS sets a new standard for performance in board-to-board and card edge connectors.

