ABB105DHFT

Heilind Number:SULABB105DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DHFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DHFT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB105DHFT

Detailed Description

Introducing the ABB105DHFT, a high-performance board-to-board PCB connector designed for critical applications. With a compact pitch of 1.27mm (.05 inches) and two rows of 105 contacts each, this connector ensures reliable signal transmission in complex electronic systems. Featuring a surface-mount termination method and threaded mount type for secure installation, it guarantees stability even in harsh environments. The contact material, beryllium copper with gold plating, offers excellent conductivity and corrosion resistance. Operating at a voltage of 300VAC and with an amperage of 1A, it meets stringent performance standards. With a straight orientation and a connector height of .61 inches (15.49mm), it allows for efficient PCB stacking. The connector's matte tin termination plating and wide operating temperature range of -65 to 150°C make it suitable for a variety of industrial applications. Trust in the ABB105DHFT for seamless connectivity and durability in your designs.