ABB105DHHD

Heilind Number:SULABB105DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULABB105DHHD

Detailed Description

The ABB105DHHD is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme operating conditions. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. This connector has 210 positions spread across 2 rows, with a pitch of 1.27mm (.05in) for efficient PCB connectivity. The hairpin contact type and thru-hole termination method provide secure and stable connections. Operating at a voltage of 300 VAC and with an amperage of 1A, it meets stringent electrical requirements. Its compact design, with a height of .61in (15.49mm) and width of .37in (9.4mm), is ideal for space-constrained setups. The ABB105DHHD is RoHS compliant and suitable for a wide range of applications such as aerospace, telecommunications, and industrial equipment. Trust in its high-quality construction for seamless board-to-board and card edge connections.