ABB105DHHN

Heilind Number:SULABB105DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULABB105DHHN

Detailed Description

Introducing SKU ABB105DHHN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission and durability. Featuring a female gender with two rows and Thru Hole termination, it offers easy and secure installation. The contact material of Beryllium Copper with Gold plating guarantees reliable conductivity, even in high-voltage environments up to 300 VAC. With Hairpin contact type and straight orientation, it provides efficient mating in a space-saving design. Boasting 210 positions and a tail length of 3.18mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in diverse industrial settings. Its compact dimensions of 15.49mm height and 9.4mm width, coupled with Matte Tin termination plating, make it a versatile choice for various electronic devices. Trust in the ABB105DHHN for seamless and reliable board-to-board connections in your next project.