ABB105DHHR

Heilind Number:SULABB105DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DHHR
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB105DHHR

Detailed Description

Introducing our SKU ABB105DHHR, featuring a robust design crafted from PPS & Beryllium Copper for unparalleled durability. This connector, with a 1A amperage and female gender, boasts two rows for efficient connectivity. Its Metal Board Lock mount type ensures secure attachment, while the Thru Hole termination method guarantees reliable performance. The Beryllium Copper contacts, plated with gold, offer optimal conductivity, perfect for high-speed data transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector is ideal for demanding applications. The Hairpin contact type and straight orientation further enhance its versatility. With 210 positions and a tail length of 3.18mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a reliable choice for various industries. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained environments. The Matte Tin termination plating ensures longevity, meeting high-quality standards. Falling under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a must-have for any project requiring efficient and durable connectivity. (Note: Hi_rel: No, Acronym: ABB105DHHR)