ABB105DHHT

Heilind Number:SULABB105DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DHHT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB105DHHT

Detailed Description

Introducing the ABB105DHHT, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and phosphor bronze construction, it offers exceptional durability and conductivity. Featuring a female gender, threaded mount type, and through-hole termination method, it ensures secure and reliable connections. The beryllium copper contacts with gold plating guarantee low contact resistance and long-term reliability. With a pitch of 1.27mm, voltage rating of 300 VAC, and operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Its hairpin contact type, straight orientation, and 2-row design with 210 positions allow for efficient and space-saving PCB connectivity. The matte tin termination plating ensures compatibility with various soldering processes. Perfect for high-reliability applications, the ABB105DHHT sets a new standard in board-to-board connectivity.