| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB105DHLD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 210 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 210 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB105DHLD |
ABB105DHLD
| Heilind Number: | SULABB105DHLD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB105DHLD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB105DHLD, a high-performance board-to-board PCB connector designed for precision engineering applications. This connector features two rows of female contacts made from PPS and Beryllium Copper with gold plating, ensuring optimal conductivity and durability. With a pitch of 1.27mm and 210 positions, it offers seamless connectivity in compact spaces. The straight orientation and clearance hole mount type make installation a breeze. Operating at a voltage of 300VAC and amperage of 1A, it meets stringent industry standards. With a temperature range of -65 to 150°C, this connector is suitable for use in extreme environments. Its matte tin termination plating guarantees reliable performance over time. Trust the ABB105DHLD for your critical connectivity needs.

