| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB105DHLN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 210 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 210 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB105DHLN |
ABB105DHLN
| Heilind Number: | SULABB105DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB105DHLN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB105DHLN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 1A and voltage capability up to 300VAC, it is suitable for a wide range of electronic systems. The female gender, two rows of contacts, and hairpin contact type offer secure and stable connections. The gold-plated contacts and matte tin termination provide excellent conductivity and durability. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace use. With 210 positions and a compact design, it offers high-density connectivity. Trust the ABB105DHLN for efficient and robust PCB connections in your projects.

