ABB105DHLT

Heilind Number:SULABB105DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DHLT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB105DHLT

Detailed Description

Introducing the ABB105DHLT, a high-performance connector designed for PCB applications. Crafted from durable PPS and featuring Beryllium Copper contacts with Gold plating, this connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. With two rows of Hairpin contacts and a pitch of 1.27mm, it offers seamless connectivity for up to 210 positions. The straight orientation and threaded mount type make installation easy, while the Thru Hole termination method and Matte Tin plating guarantee secure and efficient soldering. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding industrial environments. Measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Perfect for hi-rel applications, the ABB105DHLT is a versatile solution for Board to Board and Card Edge connections.