ABB105DHND

Heilind Number:SULABB105DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DHND
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DHND
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB105DHND

Detailed Description

Introducing the ABB105DHND, a high-performance female board-to-board PCB connector designed for reliable and efficient power and signal transmission. With a pitch of 1.27mm (.05 in) and featuring two rows, this connector offers a total of 210 positions for seamless connectivity. Constructed with durable materials including Beryllium Copper contacts plated with gold, it ensures optimal conductivity and longevity. The clearance hole mount type and thru-hole termination method make installation quick and easy. Operating at a voltage of 300 VAC and with an amperage of 1A, it is suitable for various applications. With an operating temperature range of -65 to 150°C, this connector guarantees performance even in harsh environments. Its compact design, with a height of just .61in (15.49mm) and a width of 9.4mm (.37 in), saves space while delivering high functionality. Trust the ABB105DHND for your connectivity needs.