ABB105DHNR

Heilind Number:SULABB105DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DHNR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DHNR
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB105DHNR

Detailed Description

Introducing the ABB105DHNR, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With its PPS and Phosphor Bronze construction, this connector ensures durability and reliability in various applications. Featuring two rows, it offers a total of 210 positions with a 1.27mm pitch, ideal for intricate circuitry. The female gender and straight orientation make it easy to integrate, while the metal board lock mount type guarantees secure attachment. Beryllium Copper contacts plated with gold ensure optimal conductivity, even at 300 VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for demanding environments. Its compact design, with a height of .61 inches and a width of .37 inches, allows for efficient PCB layout. With matte tin termination plating, it complies with industry standards for RoHS. Trust the ABB105DHNR for your connectivity needs, where performance meets precision.