ABB105DHNT

Heilind Number:SULABB105DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DHNT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DHNT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB105DHNT

Detailed Description

Introducing the ABB105DHNT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in industrial environments. With a pitch of 1.27mm and 210 positions spread across 2 rows, it offers high-density integration capabilities. The beryllium copper contacts with gold plating guarantee excellent signal transmission and corrosion resistance. Its threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of electronic systems. With a compact size, measuring only 9.4mm in width and 15.49mm in height, it saves valuable board space. The matte tin termination plating ensures solderability and RoHS compliance. Perfect for aerospace, defense, and other high-reliability applications, the ABB105DHNT is a top choice for engineers seeking premium connectivity solutions.