ABB105DHRN

Heilind Number:SULABB105DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DHRN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB105DHRN

Detailed Description

Featuring durable construction and high-performance capabilities, the ABB105DHRN is a top-of-the-line board-to-board PCB connector designed for demanding applications. With a compact size and a pitch of 1.27mm, this connector offers seamless connectivity in tight spaces, making it ideal for various electronic devices. Its female gender and 210-position layout provide extensive connectivity options, while the contact material of beryllium copper with gold plating ensures reliable signal transmission. The connector's hairpin contact type and straddle orientation further enhance its versatility. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 150°C, this connector is built to withstand harsh environmental conditions. With termination via card extender and matte tin plating, installation is convenient and secure. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the ABB105DHRN guarantees efficient and durable performance, meeting the highest standards in connectivity technology.