ABB105DHRT

Heilind Number:SULABB105DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DHRT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB105DHRT

Detailed Description

The ABB105DHRT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and beryllium copper materials, this connector ensures reliable connectivity in harsh environments. Its dual-row design with a total of 210 positions allows for versatile and high-density board connections. The connector is threaded for secure mounting and features a card extender termination method for easy installation. Gold-plated contacts and a pitch of 1.27mm guarantee excellent signal integrity, while a voltage rating of 300VAC makes it suitable for power applications. With an operating temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The ABB105DHRT is a top choice for engineers and designers looking for a reliable and high-performance board-to-board connector solution.