ABB105DYFD

Heilind Number:SULABB105DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DYFD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB105DYFD

Detailed Description

Introducing the ABB105DYFD, a high-performance PCB connector designed for precision electronic applications. This female connector features PPS & Beryllium Copper construction, ensuring durability and reliable conductivity. With a compact design and 1.27mm pitch, it's perfect for tight spaces on circuit boards. The gold-plated Beryllium Copper contacts offer superior signal transmission and corrosion resistance. Meeting stringent quality standards, this connector is rated for 300VAC and operates flawlessly in temperatures ranging from -65 to 150°C. Its surface mount termination method and clearance hole mount type make installation a breeze. With 210 positions in a 2-row configuration, it provides ample connectivity options. Matte Tin termination plating adds to its longevity. Ideal for hi-rel environments, this connector is a must-have for aerospace, defense, and other mission-critical systems. Upgrade your PCB connections with the ABB105DYFD.