| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB105DYFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 210 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 210 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB105DYFN |
ABB105DYFN
| Heilind Number: | SULABB105DYFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB105DYFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB105DYFN, a high-performance PCB connector designed for demanding electronic applications. With a contact material of durable Beryllium Copper and gold plating, this connector ensures reliable conductivity. Featuring a dual-row design with 210 positions, it offers ample connectivity options. The surface mount termination method and cantilever contact type guarantee easy installation and secure connections. Operating at a voltage of 300 VAC and with a temperature range of -65 to 150 °C, it is suitable for use in a wide range of environments. The compact connector, with dimensions of 9.4mm width and 15.49mm height, is ideal for space-constrained PCB layouts. Trust the ABB105DYFN for efficient and durable board-to-board or card edge connections in your electronic systems.

