ABB105DYFT

Heilind Number:SULABB105DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DYFT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB105DYFT

Detailed Description

The ABB105DYFT is a high-performance PCB connector designed for demanding applications. Featuring a specialized construction of PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage withstand of 300VAC, it offers reliable power transmission. Its female gender, two rows, and straight orientation make it versatile for various circuit connections. The surface mount and threaded mount type, along with cantilever contact type, facilitate easy and secure installation. With 210 positions and a pitch of 1.27mm, it allows for dense board-to-board connections. The gold-plated contacts and matte tin termination provide excellent corrosion resistance. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Part of the hi-rel category, the ABB105DYFT guarantees high reliability in critical systems.