ABB105DYHD

Heilind Number:SULABB105DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULABB105DYHD

Detailed Description

Introducing the ABB105DYHD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Featuring 210 positions in a straight orientation, it is ideal for high-density PCB designs. The contact material is made of durable beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. The termination method is through-hole with a clearance hole mount type, guaranteeing secure and stable connections. With a tail length of 3.18mm (.125 in) and a compact connector height of 15.49mm (.61 in), it is space-efficient while meeting stringent operating temperature requirements ranging from -65 to 150°C. The matte tin termination plating enhances durability for long-term use. Perfect for mission-critical applications, the ABB105DYHD is a top choice for engineers seeking reliable and high-quality connectors.