ABB105DYHN

Heilind Number:SULABB105DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULABB105DYHN

Detailed Description

Introducing the ABB105DYHN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and 210 positions, this connector offers reliable connectivity in compact spaces. Featuring beryllium copper contacts with gold plating, it ensures optimal signal transmission and durability. The cantilever contact type and straight orientation provide easy mating and secure connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a voltage rating of 300VAC and amperage of 1A, it meets stringent performance requirements. The termination method is through-hole with matte tin plating, guaranteeing stable solder joints. Ideal for applications in aerospace, telecommunications, and industrial sectors, the ABB105DYHN delivers exceptional quality and reliability.