ABB105DYHR

Heilind Number:SULABB105DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DYHR
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB105DYHR

Detailed Description

Introducing the ABB105DYHR, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector ensures reliable connectivity with a current rating of 1A and voltage capability of 300VAC. With two rows of contacts and a pitch of 1.27mm, it offers a total of 210 positions for efficient signal transmission. The cantilever contact type and gold plating guarantee low contact resistance and high durability. Designed for secure mounting on metal boards with through-hole termination, it operates flawlessly in a wide temperature range from -65 to 150°C. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 3.18mm, this connector is compact yet robust. Ideal for hi-rel environments, it ensures stable performance in critical systems. Trust the ABB105DYHR for your board-to-board and card edge connection needs.