ABB105DYHT

Heilind Number:SULABB105DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DYHT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB105DYHT

Detailed Description

Introducing the ABB105DYHT, a high-performance PPS & Beryllium Copper connector designed for demanding applications. With an amperage rating of 1A and voltage withstand of 300VAC, this female connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 1.27mm, it offers 210 positions for versatile connectivity. The threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Constructed with Beryllium Copper contacts plated with gold, it delivers excellent conductivity and corrosion resistance. The cantilever contact type and straight orientation make for easy mating. Operating temperature range of -65 to 150°C ensures suitability for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Termination plating with matte tin further enhances durability. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is a reliable solution for your connectivity needs.