ABB105DYRD

Heilind Number:SULABB105DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULABB105DYRD

Detailed Description

Introducing the ABB105DYRD, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PPS and Beryllium Copper with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150 °C, it offers exceptional versatility. The female connector has two rows with a total of 210 positions, making it suitable for complex circuitry. Its cantilever contact type and straddle orientation provide secure and stable connections. The termination method of card extender and termination plating of matte tin further enhance its durability. With a pitch of 1.27 mm, amperage of 1 A, and tail length of 4.45 mm, this connector meets the demands of high-speed data transfer. Ideal for aerospace, defense, and industrial applications, the ABB105DYRD sets a new standard for performance and reliability in PCB connectivity.