ABB105DYRN

Heilind Number:SULABB105DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULABB105DYRN

Detailed Description

Featuring a robust construction, the ABB105DYRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm, it offers precise connectivity with a voltage rating of 300 VAC and an amperage of 1A, ensuring reliable power transmission. The connector, specifically designed for female gender, boasts two rows with a total of 210 positions for extensive connectivity options. Its cantilever contact type, made of beryllium copper with gold plating, guarantees excellent conductivity and durability. The termination method of a card extender and termination plating of matte tin further enhance its reliability. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Perfect for applications requiring high-speed data transmission and signal integrity, the ABB105DYRN is a top choice for professionals in the electronics industry.