ABB105DYRQ

Heilind Number:SULABB105DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:210
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB105DYRQ

Detailed Description

Introducing our PPS & Beryllium Copper Board to Board PCB Connector, ABB105DYRQ. Designed for high-performance applications, this connector features a durable construction with a contact material of Beryllium Copper and gold plating, ensuring reliable conductivity. With an amperage of 1A and voltage rating of 300VAC, it meets stringent power requirements. The connector has two rows, each with 105 positions, offering ample connectivity. Its straddle mount and card extender termination method make installation easy and secure. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for various environments. The cantilever contact type provides excellent signal transmission. Measuring 9.4mm in width and 15.49mm in height, with a pitch of 1.27mm, it is compact yet efficient. Perfect for demanding PCB applications, this connector is a reliable choice for your connectivity needs.