ABB105DYRT

Heilind Number:SULABB105DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB105DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB105DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULABB105DYRT

Detailed Description

Introducing the ABB105DYRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1 A and a voltage rating of 300 VAC, it is suitable for a wide range of power and signal transmission needs. The female connector has two rows with 210 positions, allowing for versatile connectivity options. Its threaded mount type and card extender termination method offer secure and easy installation. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With a pitch of 1.27 mm and a contact type of Cantilever, it guarantees precise and stable connections. The connector is designed for straddle orientation and operates efficiently in temperatures ranging from -65 to 150 °C. With a compact height of 15.49 mm and a width of 9.4 mm, it is ideal for space-constrained applications. The termination plating of Matte Tin ensures long-term reliability. Overall, the ABB105DYRT is a top-of-the-line solution for high-reliability board-to-board connections.