ABB106DHND-S578

Heilind Number:SULABB106DHND-S578
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB106DHND-S578
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB106DHND-S578
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:212
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:212
SKU:SULABB106DHND-S578

Detailed Description

Featuring a high-performance design, the ABB106DHND-S578 connector is a versatile solution for your PCB connectivity needs. With PPS and Phosphor Bronze construction, it ensures durability and reliability in various applications. This female connector, with two rows and a pitch of 1.27mm (.05in), offers seamless integration onto your board. The contact material, Beryllium Copper with Gold plating, guarantees excellent conductivity. With a 1A amperage and 300VAC voltage rating, it meets stringent power requirements. The Hairpin contact type and Straight orientation facilitate easy mating. Boasting 212 positions and a tail length of 3.18mm (.125in), it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for diverse environments. The Matte Tin termination plating ensures secure attachment. Whether for board-to-board or card edge connections, the ABB106DHNDS578 is a top choice for high-reliability applications.