ABB106DHND-S621

Heilind Number:SULABB106DHND-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB106DHND-S621
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB106DHND-S621
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:212
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Type:MCA
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:212
SKU:SULABB106DHND-S621

Detailed Description

This PBT and phosphor bronze female connector, SKU ABB106DHND-S621, features two rows of contacts designed for clearance hole mounting. Its termination method is via thru holes, with contact material made of beryllium copper and plating in gold. With a pitch of 1.27mm (.05 inches) and a voltage rating of 300 VAC, this connector is suitable for various applications. The 212 positions, each with a hairpin contact type, ensure reliable connectivity. Operating in a wide temperature range from -65 to 150°C, it offers durability in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for board-to-board PCB connections and card edge applications. The termination plating in matte tin further enhances its performance. While not high reliability (hi_rel) certified, the ABB106DHNDS621 connector guarantees efficient and secure signal transmission.