ABB108DHAR

Heilind Number:SULABB108DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB108DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB108DHAR
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB108DHAR

Detailed Description

Introducing the ABB108DHAR, a high-performance female connector designed for demanding applications. Featuring two rows with a total of 216 positions, this connector ensures secure and reliable connections on metal boards. The termination method, through-hole, and contact material of beryllium copper with gold plating guarantee excellent conductivity and durability. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent technical requirements. The hairpin contact type and right-angle orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of .915 inches and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures compatibility with RoHS regulations. Trust the ABB108DHAR for superior board-to-board connectivity in aerospace, defense, and industrial applications.