ABB108DHAS

Heilind Number:SULABB108DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB108DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB108DHAS
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB108DHAS

Detailed Description

Introducing the PPS & Beryllium Copper Board To Board PCB Connector, SKU ABB108DHAS. This high-performance connector features a female gender with two rows for secure connectivity. Designed for durability, it boasts a side hole mount type and through-hole termination method with contact material made of beryllium copper and gold plating. With a pitch of 1.27mm (.05 inches) and voltage rating of 300VAC, it ensures reliable power transmission. The hairpin contact type and right-angle orientation offer efficient signal transfer in tight spaces. With 216 positions and a tail length of 2.54mm (.1 inch), it suits complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, it guarantees stability in harsh environments. This connector, with a compact height of .915 inches (23.24mm) and width of 9.4mm (.37 inches), is ideal for high-density applications. Featuring matte tin termination plating, it meets industry standards for quality and performance. Upgrade your connectivity solutions with the ABB108DHAS.