ABB108DHAT

Heilind Number:SULABB108DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB108DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB108DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:216
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:216
SKU:SULABB108DHAT

Detailed Description

The ABB108DHAT is a high-performance board-to-board connector designed for demanding applications. Featuring two rows of female contacts with a pitch of 1.27mm (.05in), this connector offers a total of 216 positions, making it ideal for complex circuitry. The contacts are made of beryllium copper with gold plating, ensuring excellent conductivity and durability. With a maximum voltage rating of 300VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Its threaded mount and thru-hole termination method provide secure and reliable connectivity. The right-angle orientation and compact dimensions (23.24mm height, 9.4mm width) make it easy to integrate into tight spaces on PCBs. Additionally, the matte tin termination plating ensures compatibility with lead-free soldering processes. Whether used in aerospace, military, or industrial applications, the ABB108DHAT guarantees high reliability and performance.