| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB108DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 216 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 216 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB108DHBN |
ABB108DHBN
| Heilind Number: | SULABB108DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB108DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB108DHBN, a high-performance PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it is perfect for high-power applications. The two-row design with 216 positions allows for efficient signal transmission. Gold-plated Hairpin contacts guarantee low contact resistance and long-term reliability. Designed for easy installation, this connector offers Right Angle orientation and Thru Hole termination. With an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. Trust in the ABB108DHBN for secure and efficient board-to-board connections.

