ABB108DHBS

Heilind Number:SULABB108DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB108DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB108DHBS
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB108DHBS

Detailed Description

Introducing the ABB108DHBS, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 1A and a voltage capacity of 300VAC, it meets the requirements of various electronic systems. The two rows of contacts, terminated through holes, and gold-plated for optimal conductivity, offer seamless integration. The Hairpin contact type and right-angle orientation provide efficient signal transmission in compact spaces. With 216 positions and a pitch of 1.27mm, it allows for versatile PCB connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability. Perfect for industrial and commercial applications, the ABB108DHBS guarantees high reliability and performance.