| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB108DYFD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 216 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 216 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB108DYFD |
ABB108DYFD
| Heilind Number: | SULABB108DYFD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB108DYFD |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABB108DYFD, a high-performance PCB connector designed for durability and reliability. With a contact material of Beryllium Copper and gold plating, this connector ensures optimal conductivity and corrosion resistance. Featuring a pitch of 1.27mm and 216 positions, it offers seamless connectivity for your electronic devices. The cantilever contact type and surface mount termination method make installation easy and secure. Operating at a voltage of 300VAC and with an impressive operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of .61 inches and width of .37 inches, is ideal for space-constrained PCB layouts. Trust in the quality and performance of the ABB108DYFD for your connectivity needs.

