ABB108DYFR

Heilind Number:SULABB108DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB108DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB108DYFR
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:216
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB108DYFR

Detailed Description

Introducing the ABB108DYFR, a high-performance board-to-board PCB connector designed for efficient and reliable connections in electronic systems. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures durability and optimal conductivity. With a 1A amperage rating and a voltage capacity of 300VAC, it meets the demands of various applications. The female connector with two rows and 216 positions offers ample connectivity options. Its surface mount termination method and contact plating with gold guarantee secure and low-resistance contacts. The cantilever contact type and straight orientation facilitate easy assembly. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures compatibility with different soldering processes. Perfect for high-performance electronics, the ABB108DYFR is a reliable solution for your connectivity needs.