ABB108DYFT

Heilind Number:SULABB108DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB108DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB108DYFT
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:216
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB108DYFT

Detailed Description

Introducing the ABB108DYFT, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 1A and a voltage of 300VAC, this connector ensures reliable power transmission. Featuring two rows of 108 female contacts made of durable beryllium copper with gold plating, it offers excellent conductivity and corrosion resistance. The cantilever contact type and surface mount termination method guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it complies with RoHS regulations. The ABB108DYFT is the perfect choice for high-reliability electronic systems.