ABB108DYHN

Heilind Number:SULABB108DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB108DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB108DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:216
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:216
SKU:SULABB108DYHN

Detailed Description

The ABB108DYHN is a high-performance board-to-board PCB connector designed for demanding applications. With a gender of Female and two rows, this connector offers reliable connectivity in any electronic system. It features a contact material of Beryllium Copper with Gold plating, ensuring excellent conductivity and durability. The pitch of 1.27mm (.05 in) allows for precise mating, while the cantilever contact type and straight orientation facilitate easy installation. With 216 positions and a voltage rating of 300 VAC, this connector is suitable for complex circuitry. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in harsh environments. The termination method of Thru Hole with Matte Tin plating ensures secure soldering. Measuring at .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, this connector is compact yet robust. Perfect for aerospace, defense, and industrial applications, the ABB108DYHN is a reliable choice for your connectivity needs.