ABB108DYHR

Heilind Number:SULABB108DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB108DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB108DYHR
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:216
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB108DYHR

Detailed Description

Introducing ABB108DYHR, a high-performance Board-to-Board PCB Connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a 1A amperage rating and 300VAC voltage, it meets stringent performance requirements. The two rows of 216 cantilever contacts with gold plating guarantee reliable signal transmission. Its straight orientation and metal board lock mount type offer secure and stable connectivity. The termination method of thru-hole soldering with matte tin plating ensures easy installation and robust connection. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design of 9.4mm width and 15.49mm height, it saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the ABB108DYHR is a trustworthy solution for your connectivity needs.