ABB108DYHT

Heilind Number:SULABB108DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB108DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB108DYHT
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:216
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB108DYHT

Detailed Description

Introducing the ABB108DYHT, a high-performance board-to-board PCB connector designed for reliability and efficiency. Featuring two rows with a total of 216 positions, this connector offers seamless connectivity in electronic applications. Its threaded mount type and thru-hole termination method ensure secure attachment to PCBs. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent industry standards for power transmission. The cantilever contact type and straight orientation facilitate easy mating and disconnection. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The termination plating of matte tin further enhances its performance and longevity. Perfect for applications requiring high-speed data transfer and signal integrity, the ABB108DYHT is a reliable solution for your connectivity needs.