ABB108DYRD

Heilind Number:SULABB108DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB108DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB108DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:216
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:216
SKU:SULABB108DYRD

Detailed Description

The ABB108DYRD is a high-quality board-to-board PCB connector designed for reliable signal transmission in various electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient connectivity. With a voltage rating of 300 VAC and an amperage of 1 A, it meets the requirements for safe operation. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a pitch of 1.27 mm and 216 positions, it offers high-density interconnectivity. The connector's cantilever contact type and straddle orientation further enhance its performance. Operating within a wide temperature range of -65 to 150 °C, it is suitable for use in diverse environments. Its compact size, measuring 9.4 mm in width and 15.49 mm in height, makes it ideal for space-constrained applications. Whether in industrial machinery, telecommunications, or consumer electronics, the ABB108DYRD ensures reliable and efficient board-to-board connections.