ABB108DYRN

Heilind Number:SULABB108DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB108DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB108DYRN
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:216
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB108DYRN

Detailed Description

Introducing the ABB108DYRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS & Beryllium Copper with gold-plated contacts, this connector ensures reliable and efficient signal transmission. With a current rating of 1A and a voltage capability of 300VAC, it's suitable for a wide range of electronic systems. The connector offers a total of 216 positions in a 2-row configuration, allowing for versatile connectivity options. Its cantilever contact type and straddle orientation provide secure mating with minimal signal loss. With a wide operating temperature range of -65 to 150°C, it's ideal for use in harsh environments. The termination method of card extender and termination plating of matte tin further enhance its durability. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, making it a perfect choice for space-constrained applications. Whether you're designing aerospace, defense, or industrial systems, the ABB108DYRN guarantees exceptional performance and longevity. Upgrade your connectivity solutions today with this top-of-the-line PCB connector.