ABB108DYRQ

Heilind Number:SULABB108DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB108DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB108DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:216
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:216
SKU:SULABB108DYRQ

Detailed Description

Introducing the ABB108DYRQ, a high-performance PCB connector designed for demanding applications. This female connector features two rows of 216 positions, ensuring reliable connectivity in complex circuitry. With a pitch of 1.27mm (.05 in) and termination via card extender, it offers seamless integration onto PCBs. The contact material of beryllium copper with gold plating guarantees excellent conductivity, while the cantilever contact type ensures secure mating. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's straddle mount orientation and low profile design with a height of .61 inches (15.49mm) make it space-efficient. Meeting voltage requirements of 300VAC and featuring matte tin termination plating, it complies with industry standards for safety and performance. Perfect for use in aerospace, defense, and industrial applications, the ABB108DYRQ is a reliable solution for high-reliability connections.