ABB108DYRT

Heilind Number:SULABB108DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB108DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB108DYRT
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:216
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB108DYRT

Detailed Description

Introducing the ABB108DYRT, a high-performance PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures reliable conductivity and durability. Featuring two rows of female contacts, it offers a secure connection for your electronic components. The threaded mount type and cantilever contact design make installation easy and efficient. Gold plating on the contacts guarantees optimal signal transmission, while the matte tin termination plating enhances solderability. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets the requirements of high-speed and high-power systems. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 216 positions and a compact design, it maximizes connectivity in limited spaces. Trust the ABB108DYRT for your board-to-board and card edge connectivity needs.